Parametric Equivalent



147-0701-611 | |
|---|---|
DigiKey Part Number | J10455-ND |
Manufacturer | |
Manufacturer Product Number | 147-0701-611 |
Description | CONN 2.4MM PANEL MOUNT JACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 50 GHz | |
Number of Ports | 1 | |
Features | Flange | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 466,71000 Kč | 1 466,71 Kč |
| 10 | 1 246,67200 Kč | 12 466,72 Kč |
| 25 | 1 168,66480 Kč | 29 216,62 Kč |
| 50 | 1 112,93600 Kč | 55 646,80 Kč |
| 100 | 1 059,88240 Kč | 105 988,24 Kč |
| Unit Price without VAT: | 1 466,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 774,71910 Kč |


