


127-0901-811 | |
|---|---|
DigiKey Part Number | J10022-ND |
Manufacturer | |
Manufacturer Product Number | 127-0901-811 |
Description | COAX ADAPT SMP TO SMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 127-0901-811 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMP Jack, Female Socket | |
Convert To (Adapter End) | SMP Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 056,62000 Kč | 1 056,62 Kč |
| 10 | 898,02100 Kč | 8 980,21 Kč |
| 25 | 841,81000 Kč | 21 045,25 Kč |
| 50 | 801,66160 Kč | 40 083,08 Kč |
| 100 | 763,43900 Kč | 76 343,90 Kč |
| 250 | 715,71096 Kč | 178 927,74 Kč |
| Unit Price without VAT: | 1 056,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 278,51020 Kč |

