



142-9303-411 | |
|---|---|
DigiKey Part Number | J10075-ND |
Manufacturer | |
Manufacturer Product Number | 142-9303-411 |
Description | CONN SMA JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp or Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp or Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-161, 174, 188, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | Non-Magnetic | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 5 pcs - 1 Connector, 1 Contact, 1 Lockwasher, 1 Nut, 1 Sleeve | |
Body Material | Copper Alloy | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 672,15000 Kč | 672,15 Kč |
| 10 | 571,29300 Kč | 5 712,93 Kč |
| 25 | 535,52440 Kč | 13 388,11 Kč |
| 50 | 509,97840 Kč | 25 498,92 Kč |
| 100 | 485,65430 Kč | 48 565,43 Kč |
| 250 | 455,28368 Kč | 113 820,92 Kč |
| Unit Price without VAT: | 672,15000 Kč |
|---|---|
| Unit Price with VAT: | 813,30150 Kč |



