145-0701-602 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 491,11804 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 469
Unit Price: 953,31000 Kč
Datasheet
2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Compression
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

145-0701-602

DigiKey Part Number
J692-ND
Manufacturer
Manufacturer Product Number
145-0701-602
Description
CONN 2.92MM JACK STR 50OHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Compression
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
40 GHz
Number of Ports
1
Features
Field Replaceable, For Hermetically Sealed Pin
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polyphenylene Ether (PPE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1806,53000 Kč806,53 Kč
10685,56400 Kč6 855,64 Kč
25642,65640 Kč16 066,41 Kč
50611,99940 Kč30 599,97 Kč
100582,81210 Kč58 281,21 Kč
250546,37132 Kč136 592,83 Kč
Manufacturers Standard Package
Unit Price without VAT:806,53000 Kč
Unit Price with VAT:975,90130 Kč