SMPM Connector Plug, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMPM Connector Plug, Male Pin 50 Ohms Through Hole Solder
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

125-0701-201

DigiKey Part Number
J10169-ND
Manufacturer
Manufacturer Product Number
125-0701-201
Description
CONN SMPM PLUG STR 50 OHM PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SMPM Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
125-0701-201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
40 GHz
Number of Ports
1
Features
Full Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
325 V
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1398,33000 Kč398,33 Kč
10338,48800 Kč3 384,88 Kč
25317,28800 Kč7 932,20 Kč
50302,14440 Kč15 107,22 Kč
100287,72930 Kč28 772,93 Kč
250269,73024 Kč67 432,56 Kč
500256,87064 Kč128 435,32 Kč
Manufacturers Standard Package
Unit Price without VAT:398,33000 Kč
Unit Price with VAT:481,97930 Kč