Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





125-0701-211 | |
|---|---|
DigiKey Part Number | J10488-ND |
Manufacturer | |
Manufacturer Product Number | 125-0701-211 |
Description | CONN SMPM PLUG 50 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 125-0701-211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 20 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 325 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,06000 Kč | 321,06 Kč |
| 10 | 272,91100 Kč | 2 729,11 Kč |
| 25 | 255,82280 Kč | 6 395,57 Kč |
| 50 | 243,61040 Kč | 12 180,52 Kč |
| 100 | 231,98380 Kč | 23 198,38 Kč |
| 250 | 217,47124 Kč | 54 367,81 Kč |
| 500 | 207,10202 Kč | 103 551,01 Kč |
| 1 000 | 197,23106 Kč | 197 231,06 Kč |
| Unit Price without VAT: | 321,06000 Kč |
|---|---|
| Unit Price with VAT: | 388,48260 Kč |




