
925-196J-51PT | |
|---|---|
DigiKey Part Number | 115-925-196J-51PTTR-ND - Tape & Reel (TR) 115-925-196J-51PTCT-ND - Cut Tape (CT) 115-925-196J-51PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 925-196J-51PT |
Description | SMPM SURFACE MOUNT PCB JACK, MAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 925-196J-51PT Models |
Category | Number of Ports 1 |
Mfr | Features Full Detent |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 26.5 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,02000 Kč | 137,02 Kč |
| 10 | 116,45700 Kč | 1 164,57 Kč |
| 25 | 109,16600 Kč | 2 729,15 Kč |
| 50 | 103,95220 Kč | 5 197,61 Kč |
| 100 | 98,98650 Kč | 9 898,65 Kč |
| 250 | 92,79112 Kč | 23 197,78 Kč |
| 500 | 88,36434 Kč | 44 182,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 82,54711 Kč | 82 547,11 Kč |
| 2 000 | 78,61189 Kč | 157 223,78 Kč |
| Unit Price without VAT: | 137,02000 Kč |
|---|---|
| Unit Price with VAT: | 165,79420 Kč |










