Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0733000080 | |
|---|---|
DigiKey Part Number | 0733000080-ND |
Manufacturer | |
Manufacturer Product Number | 0733000080 |
Description | SMPM PLUG PCB VERTICAL 50 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0733000080 Models |
Category | Frequency - Max 65 GHz |
Mfr | Number of Ports 1 |
Series | Features Full Detent |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyetherimide (PEI) |
Impedance 50 Ohms | Voltage Rating 217 V |
Mounting Type Surface Mount | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733000082 | Molex | 0 | 900-0733000082-ND | 107,87500 Kč | Parametric Equivalent |
| 0733000462 | Molex | 0 | 900-0733000462-ND | 181,20834 Kč | Parametric Equivalent |
| SMPM-PF-P-EE-ST-SM-2 | Samtec Inc. | 69 | 612-SMPM-PF-P-EE-ST-SM-2-ND | 245,05000 Kč | Parametric Equivalent |
| SMPM-PF-P-EG-ST-SM-1 | Samtec Inc. | 1 696 | 612-SMPM-PF-P-EG-ST-SM-1-ND | 214,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,36000 Kč | 146,36 Kč |
| 10 | 124,41300 Kč | 1 244,13 Kč |
| 25 | 116,60600 Kč | 2 915,15 Kč |
| 80 | 107,41525 Kč | 8 593,22 Kč |
| 160 | 102,28913 Kč | 16 366,26 Kč |
| 320 | 97,40775 Kč | 31 170,48 Kč |
| 560 | 93,63946 Kč | 52 438,10 Kč |
| 1 040 | 89,64167 Kč | 93 227,34 Kč |
| Unit Price without VAT: | 146,36000 Kč |
|---|---|
| Unit Price with VAT: | 177,09560 Kč |













