SMPM Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMPM Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line)
125-0692-001
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

125-0692-001

DigiKey Part Number
J10167-ND
Manufacturer
Manufacturer Product Number
125-0692-001
Description
CONN SMPM JACK STR 50OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SMPM Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
-
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
0.047" Semi Rigid
Fastening Type
Snap-On
Frequency - Max
40 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Cable Stop, 1 Contact
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
100
Insertion Loss
0.12dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1396,65000 Kč396,65 Kč
10337,12300 Kč3 371,23 Kč
25316,02000 Kč7 900,50 Kč
50300,93500 Kč15 046,75 Kč
100286,57860 Kč28 657,86 Kč
250268,65176 Kč67 162,94 Kč
500255,84510 Kč127 922,55 Kč
Manufacturers Standard Package
Unit Price without VAT:396,65000 Kč
Unit Price with VAT:479,94650 Kč