
MSSP-5728 | |
|---|---|
DigiKey Part Number | 5505-MSSP-5728-ND |
Manufacturer | |
Manufacturer Product Number | MSSP-5728 |
Description | SMPM JACK STR 50 OHM FOR .086 CA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.086 Semi Rigid) | |
Fastening Type | Snap-On | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,20000 Kč | 408,20 Kč |
| 10 | 346,92900 Kč | 3 469,29 Kč |
| 25 | 325,20040 Kč | 8 130,01 Kč |
| 50 | 309,68280 Kč | 15 484,14 Kč |
| 100 | 294,90850 Kč | 29 490,85 Kč |
| 250 | 276,46220 Kč | 69 115,55 Kč |
| 500 | 263,28090 Kč | 131 640,45 Kč |
| Unit Price without VAT: | 408,20000 Kč |
|---|---|
| Unit Price with VAT: | 493,92200 Kč |


