


147-0801-201 | |
|---|---|
DigiKey Part Number | J10449-ND |
Manufacturer | |
Manufacturer Product Number | 147-0801-201 |
Description | CONN 2.4MM EDGE LAUNCH PLUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 50 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 5 pcs - 1 Connector, 2 Lockwashers, 2 Screws | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 075,86000 Kč | 2 075,86 Kč |
| 10 | 1 764,50400 Kč | 17 645,04 Kč |
| 25 | 1 654,11320 Kč | 41 352,83 Kč |
| 50 | 1 575,25740 Kč | 78 762,87 Kč |
| 100 | 1 500,18320 Kč | 150 018,32 Kč |
| Unit Price without VAT: | 2 075,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 511,79060 Kč |

