2.92mm Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.92mm Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

145-0693-001

DigiKey Part Number
J10575-ND
Manufacturer
Manufacturer Product Number
145-0693-001
Description
CONN 2.92MM PLUG STR 50 OHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.92mm Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
145-0693-001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-405 (.085" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
40 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
5 pcs - 1 Connector, 1 Contact, 1 Coupling Nut, 1 Gasket, 1 Insulator
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1651,78000 Kč651,78 Kč
10553,88500 Kč5 538,85 Kč
25519,20480 Kč12 980,12 Kč
50494,42740 Kč24 721,37 Kč
100470,84870 Kč47 084,87 Kč
250441,40400 Kč110 351,00 Kč
Manufacturers Standard Package
Unit Price without VAT:651,78000 Kč
Unit Price with VAT:788,65380 Kč