


148-0801-301 | |
|---|---|
DigiKey Part Number | J10475-ND |
Manufacturer | |
Manufacturer Product Number | 148-0801-301 |
Description | CONN 1.85MM PLUG EDGE MNT 50OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Plug, Male Pin 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch; Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 67 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 738,77000 Kč | 2 738,77 Kč |
| 10 | 2 328,19500 Kč | 23 281,95 Kč |
| 25 | 2 182,57400 Kč | 54 564,35 Kč |
| 50 | 2 078,53740 Kč | 103 926,87 Kč |
| 100 | 1 979,48990 Kč | 197 948,99 Kč |
| Unit Price without VAT: | 2 738,77000 Kč |
|---|---|
| Unit Price with VAT: | 3 313,91170 Kč |

