


145-0694-002 | |
|---|---|
DigiKey Part Number | J690-ND |
Manufacturer | |
Manufacturer Product Number | 145-0694-002 |
Description | CONN 2.92MM PLUG STR 50 OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-402 (.141" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold, Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 5 pcs - 1 Connector, 1 Contact, 1 Coupling Nut, 1 Gasket, 1 Insulator | |
Body Material | Stainless Steel | |
Body Finish | Gold, Stainless Steel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 651,78000 Kč | 651,78 Kč |
| 10 | 553,88500 Kč | 5 538,85 Kč |
| 25 | 519,20480 Kč | 12 980,12 Kč |
| 50 | 494,42740 Kč | 24 721,37 Kč |
| 100 | 470,84870 Kč | 47 084,87 Kč |
| 250 | 441,40400 Kč | 110 351,00 Kč |
| Unit Price without VAT: | 651,78000 Kč |
|---|---|
| Unit Price with VAT: | 788,65380 Kč |

