SiC Rectifiers

STMicroelectronics' silicon carbide structured Schottky diodes

Image of STMicroelectronics SiC RectifiersSTMicroelectronics' silicon carbide structured Schottky diodes' switching enables designers to reach a higher level of efficiency and power density. Covering current ratings from 2 A to 40 A, ST’s 650 V and 1200 V SiC diode families include industrial-dedicated as well as automotive-qualified AEC-Q101 devices in surface-mount DPAK HV (high-voltage) and D²PAK, or through-hole TO-220AC and TO-247LL (long-lead) packages.

ST’s range of 1200 V silicon-carbide (SiC) JBS (Junction Barrier Schottky) diodes meets designers' needs for superior efficiency, low weight, small size, and improved thermal characteristics for performance-oriented applications.

Offering excellent forward voltage (low VF) and state-of-the-art robustness, ST’s 1200 V SiC diodes provide extra freedom to achieve high efficiency and reliability with a lower current rating and, therefore, lower cost, while reducing operating temperature and extending application lifetime. They ensure a perfect fit in every switch-mode converter and inverter where extreme power density and efficiency are needed, such as SMPS, UPS, solar, and motor drives.

Covering current ratings-from 2 A to 40 A, ST’s 1200 V SiC diode family includes industrial-dedicated as well as automotive-qualified AEC-Q101 devices in surface-mount DPAK HV (high-voltage) and D²PAK, or through-hole TO-220AC and TO-247LL (long-lead) packages.

ST's 1200 V SiC allows reaching high standards and small form factor.

Features
  • Easier to put in parallel and series operation due to a positive thermal coefficient on VF
  • RoHS compliant
  • Robust high voltage periphery
  • Operating temperature: -40°C to +175°C
  • No or negligible reverse recovery characteristics
  • Temperature independent switching behavior
  • Low VF
  • ECOPACK®2 compliant
Applications
  • AC/DC power supply power factor correction
  • Solar inverter boost or buck regulators
  • SMPS
  • Motor control 3-phase inverters
  • Hybrid electric vehicles
  • UPS

1200 V Rectifiers

ObrázekObjednací číslo výrobcePopisNapětí v propustném směru (Vf) (max) při IfRychlostDoba zpětného zotavení (trr)Available QuantityCenaZobrazit podrobnosti
DIODE SIL CARB 1200V 15A TO220ACSTPSC15H12DDIODE SIL CARB 1200V 15A TO220AC1.5 V @ 15 ANulová doba zotavení > 500mA (Io)0 ns304 - Immediate$177.43Zobrazit podrobnosti
DIODE SIL CARB 1200V 20A TO220ACSTPSC20H12DDIODE SIL CARB 1200V 20A TO220AC1.5 V @ 20 ANulová doba zotavení > 500mA (Io)0 ns513 - Immediate$199.27Zobrazit podrobnosti
DIODE SIL CARB 1200V 15A TO220ACSTPSC15H12DYDIODE SIL CARB 1200V 15A TO220AC1.5 V @ 15 ANulová doba zotavení > 500mA (Io)0 ns990 - Immediate$178.06Zobrazit podrobnosti
DIODE SIL CARB 1200V 20A TO220ACSTPSC20H12DYDIODE SIL CARB 1200V 20A TO220AC1.5 V @ 20 ANulová doba zotavení > 500mA (Io)0 ns950 - Immediate$221.74Zobrazit podrobnosti
DIODE SIL CARB 1200V 20A D2PAKSTPSC20H12GY-TRDIODE SIL CARB 1200V 20A D2PAK1.5 V @ 20 ANulová doba zotavení > 500mA (Io)0 ns1156 - Immediate$245.89Zobrazit podrobnosti
DIODE SIL CARB 1200V 10A D2PAKSTPSC10H12GY-TRDIODE SIL CARB 1200V 10A D2PAK1.5 V @ 10 ANulová doba zotavení > 500mA (Io)0 ns158 - Immediate$132.92Zobrazit podrobnosti
DIODE SIL CARB 1200V 2A TO220ACSTPSC2H12DDIODE SIL CARB 1200V 2A TO220AC1.5 V @ 2 ANulová doba zotavení > 500mA (Io)0 ns0 - ImmediateSee Page for PricingZobrazit podrobnosti
DIODE SIL CARB 1200V 5A TO220ACSTPSC5H12DDIODE SIL CARB 1200V 5A TO220AC1.5 V @ 5 ANulová doba zotavení > 500mA (Io)0 ns2731 - Immediate$115.07Zobrazit podrobnosti
DIODE SIL CARB 1200V 10A TO220ACSTPSC10H12DYDIODE SIL CARB 1200V 10A TO220AC1.5 V @ 10 ANulová doba zotavení > 500mA (Io)0 ns945 - Immediate$130.40Zobrazit podrobnosti

650 V Rectifiers

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
Nové produkty
650 V, 12A HIGH SURGE SILICON CA
STPSC16G065D650 V, 12A HIGH SURGE SILICON CA990 - Immediate$98.69Zobrazit podrobnosti
Nové produkty
650 V, 4A HIGH SURGE SILICON CAR
STPSC4G065D650 V, 4A HIGH SURGE SILICON CAR480 - Immediate$46.83Zobrazit podrobnosti
DIODE SIL CARB 600V 8A TO220ACSTPSC10G065DDIODE SIL CARB 600V 8A TO220AC1000 - Immediate$69.71Zobrazit podrobnosti
DIODE SIL CARB 600V 6A TO220ACSTPSC12G065DDIODE SIL CARB 600V 6A TO220AC996 - Immediate$79.79Zobrazit podrobnosti
DIODE SIL CARB 600V 12A TO220ACSTPSC6G065DDIODE SIL CARB 600V 12A TO220AC1000 - Immediate$53.75Zobrazit podrobnosti
DIODE SIL CARB 600V 10A TO220ACSTPSC8G065DDIODE SIL CARB 600V 10A TO220AC1000 - Immediate$61.52Zobrazit podrobnosti
DIODE SIL CARBIDE 650V 6A DPAKSTPSC6H065B-TRDIODE SIL CARBIDE 650V 6A DPAK274 - Immediate$66.35Zobrazit podrobnosti
DIODE SIL CARB 650V 6A TO220ACSTPSC6H065DDIODE SIL CARB 650V 6A TO220AC929 - Immediate$60.89Zobrazit podrobnosti
DIODE SIL CARBIDE 650V 6A D2PAKSTPSC6H065G-TRDIODE SIL CARBIDE 650V 6A D2PAK0 - Immediate$70.13Zobrazit podrobnosti
DIODE SIL CARB 650V 4A TO220ACSTPSC4H065DDIODE SIL CARB 650V 4A TO220AC326 - Immediate$47.46Zobrazit podrobnosti
Updated: 2020-03-27
Published: 2010-05-06