
19370100528 | |
|---|---|
DigiKey Part Number | 19370100528-ND |
Manufacturer | |
Manufacturer Product Number | 19370100528 |
Description | HAN 10M-GS-M40 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 10B IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19370100528 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 2.858" L x 1.693" W x 2.835" H (72.60mm x 43.00mm x 72.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 964,08000 Kč | 2 964,08 Kč |
| 10 | 2 519,71800 Kč | 25 197,18 Kč |
| 25 | 2 362,11560 Kč | 59 052,89 Kč |
| 50 | 2 249,52420 Kč | 112 476,21 Kč |
| Unit Price without VAT: | 2 964,08000 Kč |
|---|---|
| Unit Price with VAT: | 3 586,53680 Kč |





































