Variable Frequency Drive 400 ~ 480V 16.5A 7500 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Frequency Drive 400 ~ 480V 16.5A 7500 W Chassis Mount
Unboxing SINAMICS V20 Drivers | DigiKey

6SL32105BE275UV0

DigiKey Part Number
3473-6SL32105BE275UV0-ND
Manufacturer
Manufacturer Product Number
6SL32105BE275UV0
Description
SINAMICS V20, 3AC400V 7.5KW UNFI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 400 ~ 480V 16.5A 7500 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Voltage - Load
400 ~ 480V
Current - Output
16.5A
Wattage - Load
7500 W
Voltage - Supply
380 ~ 480VAC
Interface
-
Features
-
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
134 255,09000 Kč34 255,09 Kč
Manufacturers Standard Package
Unit Price without VAT:34 255,09000 Kč
Unit Price with VAT:41 448,65890 Kč