




09330102701 | |
|---|---|
DigiKey Part Number | 1195-2058-ND |
Manufacturer | |
Manufacturer Product Number | 09330102701 |
Description | INSERT FEMALE 10POS+1GND SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 10+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09330102701 Models |
Category | Voltage Rating 600V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 10+Ground | Material Flammability Rating UL94 V-0 |
Size 10B | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,04000 Kč | 388,04 Kč |
| 10 | 329,83700 Kč | 3 298,37 Kč |
| 25 | 309,18280 Kč | 7 729,57 Kč |
| 50 | 294,42140 Kč | 14 721,07 Kč |
| 100 | 280,37580 Kč | 28 037,58 Kč |
| 250 | 262,83700 Kč | 65 709,25 Kč |
| 500 | 250,30624 Kč | 125 153,12 Kč |
| Unit Price without VAT: | 388,04000 Kč |
|---|---|
| Unit Price with VAT: | 469,52840 Kč |






























