




09330062601 | |
|---|---|
DigiKey Part Number | 1195-2046-ND |
Manufacturer | |
Manufacturer Product Number | 09330062601 |
Description | INSERT MALE 6POS+1GND SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 6+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09330062601 Models |
Category | Voltage Rating 600V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 6+Ground | Material Flammability Rating UL94 V-0 |
Size 6B | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,45000 Kč | 291,45 Kč |
| 10 | 247,60800 Kč | 2 476,08 Kč |
| 25 | 232,10360 Kč | 5 802,59 Kč |
| 50 | 221,02500 Kč | 11 051,25 Kč |
| 100 | 210,47980 Kč | 21 047,98 Kč |
| 250 | 197,30980 Kč | 49 327,45 Kč |
| 500 | 187,90270 Kč | 93 951,35 Kč |
| 1 000 | 178,94517 Kč | 178 945,17 Kč |
| Unit Price without VAT: | 291,45000 Kč |
|---|---|
| Unit Price with VAT: | 352,65450 Kč |


































