
09330064736 | |
|---|---|
DigiKey Part Number | 09330064736-ND |
Manufacturer | |
Manufacturer Product Number | 09330064736 |
Description | INSERT FEMALE 6P+1GND TERM BLOCK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 6+Ground Position Terminal Block, Straight - Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09330064736 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Color Gray |
Packaging Bulk | Housing Material Polycarbonate (PC) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Insert | Contact Finish Silver |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 6+Ground | Base Product Number |
Termination Style Terminal Block, Straight - Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 235,31000 Kč | 1 235,31 Kč |
| 10 | 1 050,00500 Kč | 10 500,05 Kč |
| 25 | 984,30240 Kč | 24 607,56 Kč |
| 50 | 937,36340 Kč | 46 868,17 Kč |
| 100 | 892,67750 Kč | 89 267,75 Kč |
| 250 | 837,29524 Kč | 209 323,81 Kč |
| Unit Price without VAT: | 1 235,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 494,72510 Kč |



















