


09400060317 | |
|---|---|
DigiKey Part Number | 09400060317-ND |
Manufacturer | |
Manufacturer Product Number | 09400060317 |
Description | CONN BASE BOTTOM ENTRY SZ6B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 6B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400060317 Models |
Category | Size / Dimension 5.197" L x 2.283" W x 1.138" H (132.00mm x 58.00mm x 28.90mm) |
Manufacturer HARTING | Housing Color Black |
Series | Features Cover |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 384,79000 Kč | 7 384,79 Kč |
| 10 | 6 278,25500 Kč | 62 782,55 Kč |
| 25 | 5 918,81560 Kč | 147 970,39 Kč |
| Unit Price without VAT: | 7 384,79000 Kč |
|---|---|
| Unit Price with VAT: | 8 935,59590 Kč |






















