



09330062616 | |
|---|---|
DigiKey Part Number | 1195-2048-ND |
Manufacturer | |
Manufacturer Product Number | 09330062616 |
Description | INSERT MALE 6POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 6+Ground Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09330062616 Models |
Category | Voltage Rating 600V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 6+Ground | Material Flammability Rating UL94 V-0 |
Size 6B | Base Product Number |
Termination Style Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,19000 Kč | 492,19 Kč |
| 10 | 418,36400 Kč | 4 183,64 Kč |
| 25 | 392,16720 Kč | 9 804,18 Kč |
| 50 | 373,45360 Kč | 18 672,68 Kč |
| 100 | 355,63890 Kč | 35 563,89 Kč |
| 250 | 333,39616 Kč | 83 349,04 Kč |
| 500 | 317,50404 Kč | 158 752,02 Kč |
| Unit Price without VAT: | 492,19000 Kč |
|---|---|
| Unit Price with VAT: | 595,54990 Kč |
























