




19300061541 | |
|---|---|
DigiKey Part Number | 1195-3096-ND |
Manufacturer | |
Manufacturer Product Number | 19300061541 |
Description | CONN HOOD SIDE ENTRY SZ6B M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300061541 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 2.362" L x 1.693" W x 2.016" H (60.00mm x 43.00mm x 51.20mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,90000 Kč | 401,90 Kč |
| 10 | 341,55300 Kč | 3 415,53 Kč |
| 25 | 320,16920 Kč | 8 004,23 Kč |
| 50 | 304,88680 Kč | 15 244,34 Kč |
| 100 | 290,33930 Kč | 29 033,93 Kč |
| 250 | 272,17944 Kč | 68 044,86 Kč |
| 500 | 259,20394 Kč | 129 601,97 Kč |
| Unit Price without VAT: | 401,90000 Kč |
|---|---|
| Unit Price with VAT: | 486,29900 Kč |
































