10004000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 228
Unit Price: 681,39000 Kč
Datasheet
Base - Panel Mount Connector Bottom Entry HB6 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10004000

DigiKey Part Number
2181-10004000-ND
Manufacturer
Manufacturer Product Number
10004000
Description
CONN BASE HB6 PNL MNT W/DC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry HB6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
3.150" L x 1.693" W x 1.094" H (80.00mm x 43.00mm x 27.80mm)
Manufacturer
LAPP
Housing Color
Gray
Series
Features
Cover
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum Alloy
Connector Type
Base - Panel Mount
Housing Finish
Powder Coated
Style
Bottom Entry
Operating Temperature
-40°C ~ 125°C
Size
HB6
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09300060302HARTING2281195-1893-ND681,39000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1583,11000 Kč583,11 Kč
10495,63700 Kč4 956,37 Kč
30458,67333 Kč13 760,20 Kč
50442,44040 Kč22 122,02 Kč
100421,33540 Kč42 133,54 Kč
250394,98496 Kč98 746,24 Kč
500376,15986 Kč188 079,93 Kč
Manufacturers Standard Package
Unit Price without VAT:583,11000 Kč
Unit Price with VAT:705,56310 Kč