Female Insert 6+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10191000

DigiKey Part Number
2181-10191000-ND
Manufacturer
Manufacturer Product Number
10191000
Description
CONN INSERT HBE6 FEMALE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Female Insert 6+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
6+Ground
Size
HB6
Termination Style
Screw
Voltage Rating
600V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
-
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1453,77000 Kč453,77 Kč
10385,64900 Kč3 856,49 Kč
30356,88200 Kč10 706,46 Kč
50344,24960 Kč17 212,48 Kč
100327,82710 Kč32 782,71 Kč
250307,32168 Kč76 830,42 Kč
500292,67096 Kč146 335,48 Kč
Manufacturers Standard Package
Unit Price without VAT:453,77000 Kč
Unit Price with VAT:549,06170 Kč