
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 6 | |
Size | B6 | |
Termination Style | Screw | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,93000 Kč | 250,93 Kč |
| 10 | 213,19300 Kč | 2 131,93 Kč |
| 30 | 197,28333 Kč | 5 918,50 Kč |
| 50 | 190,30060 Kč | 9 515,03 Kč |
| 100 | 181,21900 Kč | 18 121,90 Kč |
| 250 | 169,87884 Kč | 42 469,71 Kč |
| 500 | 161,77826 Kč | 80 889,13 Kč |
| 1 000 | 154,06674 Kč | 154 066,74 Kč |
| Unit Price without VAT: | 250,93000 Kč |
|---|---|
| Unit Price with VAT: | 303,62530 Kč |











