
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size NPT-1/2 |
Series | Size / Dimension 2.362" L x 1.693" W x 2.047" H (60.00mm x 43.00mm x 52.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Top Entry | Housing Finish Powder Coated |
Size HB6 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,59000 Kč | 462,59 Kč |
| 10 | 393,20900 Kč | 3 932,09 Kč |
| 30 | 363,88133 Kč | 10 916,44 Kč |
| 50 | 351,00680 Kč | 17 550,34 Kč |
| 100 | 334,26090 Kč | 33 426,09 Kč |
| 250 | 313,35232 Kč | 78 338,08 Kč |
| 500 | 298,41518 Kč | 149 207,59 Kč |
| Unit Price without VAT: | 462,59000 Kč |
|---|---|
| Unit Price with VAT: | 559,73390 Kč |



