Hood Connector Side Entry NPT-1/2 HB6 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100220NP

DigiKey Part Number
2181-100220NP-ND
Manufacturer
Manufacturer Product Number
100220NP
Description
CONN HOOD HB6 SE NPT1/2
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry NPT-1/2 HB6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
NPT-1/2
Manufacturer
LAPP
Size / Dimension
2.362" L x 1.693" W x 2.047" H (60.00mm x 43.00mm x 52.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum Alloy
Connector Type
Hood
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
HB6
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1691,25000 Kč691,25 Kč
10587,56600 Kč5 875,66 Kč
30543,73633 Kč16 312,09 Kč
50524,50060 Kč26 225,03 Kč
100499,48570 Kč49 948,57 Kč
250468,25120 Kč117 062,80 Kč
Manufacturers Standard Package
Unit Price without VAT:691,25000 Kč
Unit Price with VAT:836,41250 Kč