



19000005092 | |
|---|---|
DigiKey Part Number | 1195-3037-ND |
Manufacturer | |
Manufacturer Product Number | 19000005092 |
Description | CABLE GLAND 13-18.01MM M25 BRASS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass M25 |
Datasheet | Datasheet |
EDA/CAD Models | 19000005092 Models |
Category | Outside Cable Diameter (Max) 0.709" (18.01mm) |
Manufacturer HARTING | Thread Size M25 |
Series | Material Brass |
Packaging Bag | Includes Clamping Ring |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Cable Gland | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Min) 0.512" (13.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,55000 Kč | 356,55 Kč |
| 10 | 302,98000 Kč | 3 029,80 Kč |
| 30 | 280,37233 Kč | 8 411,17 Kč |
| 50 | 270,45000 Kč | 13 522,50 Kč |
| 100 | 257,54260 Kč | 25 754,26 Kč |
| 250 | 241,43248 Kč | 60 358,12 Kč |
| 500 | 229,92222 Kč | 114 961,11 Kč |
| Unit Price without VAT: | 356,55000 Kč |
|---|---|
| Unit Price with VAT: | 431,42550 Kč |
























