




19300161541 | |
|---|---|
DigiKey Part Number | 1195-3129-ND |
Manufacturer | |
Manufacturer Product Number | 19300161541 |
Description | CONN HOOD SIDE ENTRY SZ16B M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300161541 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 3.681" L x 1.693" W x 2.461" H (93.50mm x 43.00mm x 62.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,79000 Kč | 584,79 Kč |
| 10 | 497,10700 Kč | 4 971,07 Kč |
| 25 | 465,97080 Kč | 11 649,27 Kč |
| 50 | 443,73820 Kč | 22 186,91 Kč |
| 100 | 422,57430 Kč | 42 257,43 Kč |
| 250 | 396,14660 Kč | 99 036,65 Kč |
| 500 | 377,26644 Kč | 188 633,22 Kč |
| Unit Price without VAT: | 584,79000 Kč |
|---|---|
| Unit Price with VAT: | 707,59590 Kč |



































