
6710 GR001 | |
|---|---|
DigiKey Part Number | 6710GR001-ND |
Manufacturer | |
Manufacturer Product Number | 6710 GR001 |
Description | HOOK-UP STRND 28AWG GREEN 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.034" (0.86mm) |
Series | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/36 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 393,97000 Kč | 5 393,97 Kč |
| 2 | 5 130,54500 Kč | 10 261,09 Kč |
| 3 | 4 981,42667 Kč | 14 944,28 Kč |
| 5 | 4 798,75600 Kč | 23 993,78 Kč |
| 7 | 4 681,41429 Kč | 32 769,90 Kč |
| 10 | 4 559,56900 Kč | 45 595,69 Kč |
| Unit Price without VAT: | 5 393,97000 Kč |
|---|---|
| Unit Price with VAT: | 6 526,70370 Kč |


















