28 AWG Hook-Up Wire 7/36 Brown 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6710 BR001

DigiKey Part Number
6710BR001-ND
Manufacturer
Manufacturer Product Number
6710 BR001
Description
HOOK-UP STRND 28AWG BROWN 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Brown 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.034" (0.86mm)
Series
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/36
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 393,97000 Kč5 393,97 Kč
25 130,54500 Kč10 261,09 Kč
34 981,42667 Kč14 944,28 Kč
54 798,75600 Kč23 993,78 Kč
74 681,41429 Kč32 769,90 Kč
104 559,56900 Kč45 595,69 Kč
Manufacturers Standard Package
Unit Price without VAT:5 393,97000 Kč
Unit Price with VAT:6 526,70370 Kč
Alternate Color
HOOK-UP STRND 28AWG BLACK 1000'
In-Stock: 99
Unit Price: 5 186,51000 Kč
HOOK-UP STRND 28AWG BLUE 1000'
In-Stock: 23
Unit Price: 5 393,97000 Kč
HOOK-UP STRND 28AWG GREEN 1000'
In-Stock: 4
Unit Price: 5 393,97000 Kč
HOOK-UP STRND 28AWG GREEN/YELLOW
In-Stock: 0
Unit Price: 5,03133 Kč
HOOK-UP STRND 28AWG ORANGE 1000'
In-Stock: 7
Unit Price: 5 393,97000 Kč
Alternate Length
HOOK-UP STRND 28AWG BROWN 100'
In-Stock: 19
Unit Price: 1 134,73000 Kč
HOOK-UP STRND 28AWG BROWN
In-Stock: 0
Unit Price: 3,69897 Kč