28 AWG Hook-Up Wire 7/36 Green, Yellow Stripe 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6710 GY001

DigiKey Part Number
6710GY001-ND
Manufacturer
Manufacturer Product Number
6710 GY001
Description
HOOK-UP STRND 28AWG GREEN/YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Green, Yellow Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.034" (0.86mm)
Series
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/36
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 0005,03133 Kč5 031,33 Kč
Manufacturers Standard Package
Unit Price without VAT:5,03133 Kč
Unit Price with VAT:6,08791 Kč
Alternate Color
HOOK-UP STRND 28AWG BLACK 1000'
In-Stock: 101
Unit Price: 5 186,51000 Kč
HOOK-UP STRND 28AWG BLUE 1000'
In-Stock: 24
Unit Price: 5 393,97000 Kč
HOOK-UP STRND 28AWG BROWN 1000'
In-Stock: 9
Unit Price: 5 393,97000 Kč
HOOK-UP STRND 28AWG GREEN 1000'
In-Stock: 4
Unit Price: 5 393,97000 Kč
HOOK-UP STRND 28AWG ORANGE 1000'
In-Stock: 7
Unit Price: 5 393,97000 Kč
Alternate Length
HOOK-UP STRND 28AWG GRN/YLW 100'
In-Stock: 14
Unit Price: 1 134,73000 Kč
HOOK-UP STRND 28AWG GREEN/YELLOW
In-Stock: 0
Unit Price: 3,81122 Kč