
09380062611 | |
|---|---|
DigiKey Part Number | 1195-2118-ND |
Manufacturer | |
Manufacturer Product Number | 09380062611 |
Description | INSERT MALE 4+0POS+1GND SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 4+0+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09380062611 Models |
Category | Termination Style Screw |
Manufacturer HARTING | Operating Temperature -40°C ~ 125°C |
Series | Color Gray |
Packaging Bulk | Housing Material Polycarbonate (PC) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Insert | Contact Finish Silver |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 4+0+Ground | Base Product Number |
Size 16B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 784,83000 Kč | 1 784,83 Kč |
| 10 | 1 517,06400 Kč | 15 170,64 Kč |
| 25 | 1 422,15240 Kč | 35 553,81 Kč |
| 50 | 1 354,34160 Kč | 67 717,08 Kč |
| 100 | 1 289,78330 Kč | 128 978,33 Kč |
| Unit Price without VAT: | 1 784,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 159,64430 Kč |




















