
19300161122 | |
|---|---|
DigiKey Part Number | 1195-8382-ND |
Manufacturer | |
Manufacturer Product Number | 19300161122 |
Description | 16B PANEL FEED THROUGH HOUSING, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Panel Mount Connector Top Entry M40 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300161122 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 5.551" L x 2.776" W x 3.165" H (141.00mm x 70.50mm x 80.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood - Panel Mount | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (2) on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 624,20000 Kč | 1 624,20 Kč |
| 10 | 1 380,51400 Kč | 13 805,14 Kč |
| 25 | 1 294,14880 Kč | 32 353,72 Kč |
| 50 | 1 232,43560 Kč | 61 621,78 Kč |
| 100 | 1 173,69370 Kč | 117 369,37 Kč |
| Unit Price without VAT: | 1 624,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 965,28200 Kč |






























