
19000007126 | |
|---|---|
DigiKey Part Number | 1195-19000007126-ND |
Manufacturer | |
Manufacturer Product Number | 19000007126 |
Description | CABLE GLAND 21-26.5MM M40 BRASS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M40 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 19000007126 Models |
Category | Outside Cable Diameter (Max) 1.043" (26.50mm) |
Manufacturer HARTING | Thread Size M40 |
Series | Material Brass, Nickel Plated |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Cable Gland | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Min) 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 922,16000 Kč | 1 922,16 Kč |
| Unit Price without VAT: | 1 922,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 325,81360 Kč |














