14 AWG Hook-Up Wire 14/19 Blue 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0106002

DigiKey Part Number
2181-0106002-ND
Manufacturer
Manufacturer Product Number
0106002
Description
HOOK-UP SOLID 14 AWG BLUE 328.1'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 14/19 Blue 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
14/19
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.094" (2.38mm)
Jacket (Insulation) Thickness
-
Length
328.1' (100.0m)
Voltage
-
Operating Temperature
-190°C ~ 200°C
Jacket Color
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
118 380,60000 Kč18 380,60 Kč
217 468,65500 Kč34 937,31 Kč
316 952,45667 Kč50 857,37 Kč
516 319,39400 Kč81 596,97 Kč
715 912,73429 Kč111 389,14 Kč
1015 490,20400 Kč154 902,04 Kč
Manufacturers Standard Package
Unit Price without VAT:18 380,60000 Kč
Unit Price with VAT:22 240,52600 Kč