
61794951 | |
|---|---|
DigiKey Part Number | 5614-61794951-ND |
Manufacturer | |
Manufacturer Product Number | 61794951 |
Description | FLACHSTECKHLSE L-RA 29 V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.760" (19.30mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,05000 Kč | 90,50 Kč |
| 25 | 8,49160 Kč | 212,29 Kč |
| 50 | 8,08420 Kč | 404,21 Kč |
| 100 | 7,69580 Kč | 769,58 Kč |
| 300 | 7,12113 Kč | 2 136,34 Kč |
| 500 | 6,86886 Kč | 3 434,43 Kč |
| 1 000 | 6,54067 Kč | 6 540,67 Kč |
| 2 500 | 6,13100 Kč | 15 327,50 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |











