
19000005097 | |
|---|---|
DigiKey Part Number | 1195-5317-ND |
Manufacturer | |
Manufacturer Product Number | 19000005097 |
Description | CABLE GLAND 20-26MM M40 BRASS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass M40 |
Datasheet | Datasheet |
EDA/CAD Models | 19000005097 Models |
Category | Outside Cable Diameter (Max) 1.024" (26.00mm) |
Manufacturer HARTING | Thread Size M40 |
Series | Material Brass |
Packaging Bulk | Includes Clamping Ring |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Cable Gland | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Min) 0.787" (20.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 074,05000 Kč | 1 074,05 Kč |
| 10 | 912,82500 Kč | 9 128,25 Kč |
| 25 | 855,69360 Kč | 21 392,34 Kč |
| 50 | 814,87360 Kč | 40 743,68 Kč |
| 100 | 776,02730 Kč | 77 602,73 Kč |
| 250 | 727,51100 Kč | 181 877,75 Kč |
| Unit Price without VAT: | 1 074,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 299,60050 Kč |














