D-Sub Contact Male Pin 20-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120415

DigiKey Part Number
900-1731120415-ND
Manufacturer
Manufacturer Product Number
1731120415
Description
FCT TERM SIGN STAMPED PLG CRP 20
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Male Pin
Contact Form
Stamped
Wire Gauge
20-24 AWG
Contact Termination
Crimp
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,35000 Kč4,35 Kč
103,72300 Kč37,23 Kč
253,49240 Kč87,31 Kč
503,32600 Kč166,30 Kč
1003,16540 Kč316,54 Kč
2502,96700 Kč741,75 Kč
5002,82528 Kč1 412,64 Kč
1 0002,69035 Kč2 690,35 Kč
2 5002,52178 Kč6 304,45 Kč
Unit Price without VAT:4,35000 Kč
Unit Price with VAT:5,26350 Kč