Hood Connector Side Entry PG29 16B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09620400581

DigiKey Part Number
1195-7790-ND
Manufacturer
Manufacturer Product Number
09620400581
Description
CONN HOOD SIDE ENTRY SZ16B PG29
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry PG29 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09620400581 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
16B
Lock Location
Locking Clip (1) on Hood
Thread Size
PG29
Size / Dimension
4.193" L x 2.795" W x 2.953" H (106.50mm x 71.00mm x 75.00mm)
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 414,27000 Kč3 414,27 Kč
Manufacturers Standard Package
Unit Price without VAT:3 414,27000 Kč
Unit Price with VAT:4 131,26670 Kč