Wire Marker, Clip-On 0.91" W (23.0mm) Blue Polyamide (PA), Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0825383

DigiKey Part Number
0825383-ND
Manufacturer
Manufacturer Product Number
0825383
Description
WIRE MARKER CLIP-ON 23MM BLUE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On 0.91" W (23.0mm) Blue Polyamide (PA), Nylon
Datasheet
 Datasheet
EDA/CAD Models
0825383 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Clip-On
Size
0.91" W (23.0mm)
Cable Diameter
0.165" ~ 0.220" (4.20mm ~ 5.60mm)
Legend
Blank
Color
Blue
Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
575,59200 Kč377,96 Kč
Manufacturers Standard Package
Unit Price without VAT:75,59200 Kč
Unit Price with VAT:91,46632 Kč