Hood Connector Side Entry M40 16B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M40 16B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
HARTING Han® HPR Compact - Solutions for applications with limited space in harsh environments

19400160513

DigiKey Part Number
1195-5415-ND
Manufacturer
Manufacturer Product Number
19400160513
Description
CONN HOOD SIDE ENTRY SZ16B M40
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M40 16B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19400160513 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
16B
Lock Location
Screw Locks on Hood
Thread Size
M40
Size / Dimension
6.496" L x 2.283" W x 4.350" H (165.00mm x 58.00mm x 110.50mm)
Housing Color
Black
Features
-
Ingress Protection
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 068,93000 Kč2 068,93 Kč
101 758,62400 Kč17 586,24 Kč
251 648,62000 Kč41 215,50 Kč
501 570,01200 Kč78 500,60 Kč
1001 503,98180 Kč150 398,18 Kč
Manufacturers Standard Package
Unit Price without VAT:2 068,93000 Kč
Unit Price with VAT:2 503,40530 Kč