
09380182701 | |
|---|---|
DigiKey Part Number | 1195-2128-ND |
Manufacturer | |
Manufacturer Product Number | 09380182701 |
Description | INSERT FEMALE 6+12POS+1GND SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 6+12+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09380182701 Models |
Category | Termination Style Screw |
Manufacturer HARTING | Operating Temperature -40°C ~ 125°C |
Series | Color Gray |
Packaging Bulk | Housing Material Polycarbonate (PC) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Insert | Contact Finish Silver |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 6+12+Ground | Base Product Number |
Size 16B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 617,33000 Kč | 3 617,33 Kč |
| 10 | 3 075,01000 Kč | 30 750,10 Kč |
| 25 | 2 882,69800 Kč | 72 067,45 Kč |
| 50 | 2 745,32060 Kč | 137 266,03 Kč |
| Unit Price without VAT: | 3 617,33000 Kč |
|---|---|
| Unit Price with VAT: | 4 376,96930 Kč |





















