
09380182602 | |
|---|---|
DigiKey Part Number | 1195-4823-ND |
Manufacturer | |
Manufacturer Product Number | 09380182602 |
Description | INSERT MALE 6+12POS+1GND SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 6+12+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09380182602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 6+12+Ground | |
Size | 16B | |
Termination Style | Screw | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 206,18000 Kč | 3 206,18 Kč |
| 10 | 2 725,45600 Kč | 27 254,56 Kč |
| 25 | 2 555,01160 Kč | 63 875,29 Kč |
| 50 | 2 433,23560 Kč | 121 661,78 Kč |
| Unit Price without VAT: | 3 206,18000 Kč |
|---|---|
| Unit Price with VAT: | 3 879,47780 Kč |




























