Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | HB16 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 3.673" L x 1.693" W x 2.992" H (93.30mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 700,28000 Kč | 700,28 Kč |
| 10 | 595,16700 Kč | 5 951,67 Kč |
| 25 | 557,90840 Kč | 13 947,71 Kč |
| 50 | 531,28720 Kč | 26 564,36 Kč |
| 100 | 505,95310 Kč | 50 595,31 Kč |
| 250 | 474,31376 Kč | 118 578,44 Kč |
| Unit Price without VAT: | 700,28000 Kč |
|---|---|
| Unit Price with VAT: | 847,33880 Kč |












