


19300160548 | |
|---|---|
DigiKey Part Number | 1195-5821-ND |
Manufacturer | |
Manufacturer Product Number | 19300160548 |
Description | CONN HOOD SIDE ENTRY SZ16B M40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300160548 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 032,47000 Kč | 1 032,47 Kč |
| 10 | 877,54800 Kč | 8 775,48 Kč |
| 25 | 822,62600 Kč | 20 565,65 Kč |
| 50 | 783,39340 Kč | 39 169,67 Kč |
| 100 | 746,04210 Kč | 74 604,21 Kč |
| 250 | 703,17096 Kč | 175 792,74 Kč |
| Unit Price without VAT: | 1 032,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 249,28870 Kč |






















