



09320323101 | |
|---|---|
DigiKey Part Number | 1195-1991-ND |
Manufacturer | |
Manufacturer Product Number | 09320323101 |
Description | INSERT FEMALE 32POS+1GND CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 32+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09320323101 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 600V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type Han® |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 32+Ground | Material Flammability Rating UL94 V-0 |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 772,10000 Kč | 772,10 Kč |
| 10 | 656,31300 Kč | 6 563,13 Kč |
| 25 | 615,22480 Kč | 15 380,62 Kč |
| 50 | 585,86940 Kč | 29 293,47 Kč |
| 100 | 557,93370 Kč | 55 793,37 Kč |
| 250 | 523,04592 Kč | 130 761,48 Kč |
| Unit Price without VAT: | 772,10000 Kč |
|---|---|
| Unit Price with VAT: | 934,24100 Kč |



















