Contact Crimp Socket 12 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Socket 12 AWG Silver
09330006207
09330006207

09330006207

DigiKey Part Number
1195-2021-ND
Manufacturer
Manufacturer Product Number
09330006207
Description
CONTACT H.D. CRIMP SOCKET 12AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 12 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09330006207 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
12 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 640
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1013,37600 Kč133,76 Kč
2512,54000 Kč313,50 Kč
5011,94360 Kč597,18 Kč
10011,37250 Kč1 137,25 Kč
30010,52280 Kč3 156,84 Kč
50010,15002 Kč5 075,01 Kč
1 0009,66538 Kč9 665,38 Kč
2 5009,06005 Kč22 650,12 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč