
09140023125 | |
|---|---|
DigiKey Part Number | 1195-6999-ND |
Manufacturer | |
Manufacturer Product Number | 09140023125 |
Description | MODULE FEMALE 2POS CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 2 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140023125 Models |
Category | Voltage Rating 2500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Contact Type Han® |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC), Polytetrafluoroethylene (PTFE) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Base Product Number |
Termination Style Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 641,76000 Kč | 2 641,76 Kč |
| 10 | 2 245,69400 Kč | 22 456,94 Kč |
| 25 | 2 105,22600 Kč | 52 630,65 Kč |
| 50 | 2 004,86800 Kč | 100 243,40 Kč |
| 100 | 1 922,89190 Kč | 192 289,19 Kč |
| Unit Price without VAT: | 2 641,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 196,52960 Kč |






















